Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No8135 0601000Copy
Manufacturer Standard Lead Time19 weeks
Order Code1734752
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19,306.260 (CNY21,816.0738) |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
CNY19,306.26 (CNY21,816.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8135 0601000Copy
Manufacturer Standard Lead Time19 weeks
Order Code1734752
Technical Datasheet
Cable ShieldingScreened
No. of Cores10Core
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColourChrome
No. of Max Strands x Strand Size7 x 0.127mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter7.3mm
Voltage Rating30Vrms
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
- CPR: Eca
Technical Specifications
Cable Shielding
Screened
Wire Gauge
28AWG
Reel Length (Imperial)
1000ft
Jacket Colour
Chrome
Conductor Material
Tinned Copper
External Diameter
7.3mm
Product Range
-
No. of Cores
10Core
Conductor Area CSA
-
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
7 x 0.127mm
Jacket Material
PVC
Voltage Rating
30Vrms
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):23.1
