Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No8056Copy
Manufacturer Standard Lead Time18 weeks
Order Code4167841
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,594.210 (CNY1,801.4573) |
| 2+ | CNY1,534.980 (CNY1,734.5274) |
| 5+ | CNY1,453.350 (CNY1,642.2855) |
| 10+ | CNY1,412.830 (CNY1,596.4979) |
| 25+ | CNY1,340.970 (CNY1,515.2961) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,594.21 (CNY1,801.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8056Copy
Manufacturer Standard Lead Time18 weeks
Order Code4167841
Technical Datasheet
Jacket Material-
Jacket Colour-
Wire Gauge32AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)2515ft
Reel Length (Metric)766.6m
Operating Temperature Max130°C
Conductor Area CSA-
Voltage Rating-
Conductor MaterialCopper
External Diameter0.231mm
Approval Specification-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Jacket Material
-
Wire Gauge
32AWG
Reel Length (Imperial)
2515ft
Operating Temperature Max
130°C
Voltage Rating
-
External Diameter
0.231mm
Product Range
-
Jacket Colour
-
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
766.6m
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.256284
