Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
90 more incoming. You can reserve stock now
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,310.850 (CNY1,481.2605) |
| 2+ | CNY1,247.890 (CNY1,410.1157) |
| 3+ | CNY1,212.290 (CNY1,369.8877) |
| 5+ | CNY1,168.650 (CNY1,320.5745) |
| 7+ | CNY1,140.630 (CNY1,288.9119) |
| 10+ | CNY1,111.530 (CNY1,256.0289) |
| 25+ | CNY1,089.600 (CNY1,231.248) |
| 50+ | CNY1,067.660 (CNY1,206.4558) |
| 100+ | CNY1,045.720 (CNY1,181.6636) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY1,310.85 (CNY1,481.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8019 000100Copy
Order Code4167856
Technical Datasheet
Jacket Material-
Jacket Colour-
Wire Gauge18AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max200°C
Conductor Area CSA-
Voltage Rating-
Conductor MaterialTinned Copper
External Diameter1.041mm
Approval Specification-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Jacket Material
-
Wire Gauge
18AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
200°C
Voltage Rating
-
External Diameter
1.041mm
Product Range
-
Jacket Colour
-
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
30.5m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.251748
