Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No8012 000100Copy
Manufacturer Standard Lead Time18 weeks
Order Code4167854
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,776.280 (CNY3,137.1964) |
| 2+ | CNY2,641.770 (CNY2,985.2001) |
| 3+ | CNY2,565.660 (CNY2,899.1958) |
| 5+ | CNY2,472.330 (CNY2,793.7329) |
| 7+ | CNY2,412.420 (CNY2,726.0346) |
| 10+ | CNY2,350.170 (CNY2,655.6921) |
| 25+ | CNY2,303.760 (CNY2,603.2488) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY2,776.28 (CNY3,137.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8012 000100Copy
Manufacturer Standard Lead Time18 weeks
Order Code4167854
Technical Datasheet
Jacket Material-
Jacket Colour-
Wire Gauge14AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max200°C
Conductor Area CSA2.15mm²
Voltage Rating-
Conductor MaterialTinned Copper
External Diameter1.651mm
Approval Specification-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Jacket Material
-
Wire Gauge
14AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
200°C
Voltage Rating
-
External Diameter
1.651mm
Product Range
-
Jacket Colour
-
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
100ft
Conductor Area CSA
2.15mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.650916
