Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No72002PU.00305Copy
Manufacturer Standard Lead Time10 weeks
Order Code1891166
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,524.910 (CNY6,243.1483) |
| 5+ | CNY5,058.920 (CNY5,716.5796) |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
CNY5,524.91 (CNY6,243.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No72002PU.00305Copy
Manufacturer Standard Lead Time10 weeks
Order Code1891166
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat5e
Wire Gauge26AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
No. of Pairs2 Pair
Jacket ColourBlack
No. of Max Strands x Strand Size7 x 26AWG
Voltage Rating-
Jacket MaterialPU
Conductor Material-
External Diameter6mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 72002PU is a 2-pair CAT-5e shielded Networking Cable with standard tinned copper conductor and a PP insulator. This networking cable comes with black PUR sheath, laminated aluminium/polyester foil shield and a tinned copper braid shield (<gt/>80% coverage). It is designed to withstand the entire spectrum of environmental and mechanical hazards, from temperature extremes and sunlight, to solvents, oils, chemicals and moisture.
- CPR: Not Yet Qualified
- High shield coverage to maintain signal integrity in the industrial noisy environment
- Solvent, abrasion, temperature and UV resistant
- IP67 Protection
Applications
Communications & Networking, Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
26AWG
Reel Length (Imperial)
1000ft
No. of Pairs
2 Pair
No. of Max Strands x Strand Size
7 x 26AWG
Jacket Material
PU
External Diameter
6mm
SVHC
No SVHC (10-Jun-2022)
LAN Category
Cat5e
Conductor Area CSA
-
Reel Length (Metric)
304.8m
Jacket Colour
Black
Voltage Rating
-
Conductor Material
-
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13.12
