Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No5200FE 008500Copy
Manufacturer Standard Lead Time14 weeks
Order Code1423273
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,760.100 (CNY3,118.913) |
| 2+ | CNY2,631.140 (CNY2,973.1882) |
| 3+ | CNY2,558.140 (CNY2,890.6982) |
| 5+ | CNY2,468.680 (CNY2,789.6084) |
| 7+ | CNY2,453.120 (CNY2,772.0256) |
| 10+ | CNY2,406.640 (CNY2,719.5032) |
| 25+ | CNY2,360.160 (CNY2,666.9808) |
Price for:1 Reel: (498.69ft/152.4m)
Minimum: 1
Multiple: 1
CNY2,760.10 (CNY3,118.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No5200FE 008500Copy
Manufacturer Standard Lead Time14 weeks
Order Code1423273
Technical Datasheet
Cable ShieldingScreened
No. of Cores2Core
Wire Gauge16AWG
Conductor Area CSA1.216mm²
Reel Length (Imperial)498.69ft
Reel Length (Metric)152.4m
Jacket ColourGrey
No. of Max Strands x Strand Size19 x 0.286mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter4.775mm
Voltage Rating300V
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Screened
Wire Gauge
16AWG
Reel Length (Imperial)
498.69ft
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
4.775mm
Product Range
-
No. of Cores
2Core
Conductor Area CSA
1.216mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
19 x 0.286mm
Jacket Material
PVC
Voltage Rating
300V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.281
