Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No4794ANH 0101000Copy
Manufacturer Standard Lead Time12 weeks
Order Code3227709
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26,796.250 (CNY30,279.7625) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY26,796.25 (CNY30,279.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No4794ANH 0101000Copy
Manufacturer Standard Lead Time12 weeks
Order Code3227709
Technical Datasheet
Coaxial Cable TypeRG7
Conductor Area CSA-
Conductor MaterialSilver Plated Copper
External Diameter8.13mm
Impedance75ohm
Jacket ColourBlack
Jacket MaterialLSZH
No. of Max Strands x Strand SizeSolid
Product Range-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Wire Gauge16AWG
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Coaxial Cable Type
RG7
Conductor Material
Silver Plated Copper
Impedance
75ohm
Jacket Material
LSZH
Product Range
-
Reel Length (Metric)
305m
SVHC
No SVHC (07-Jul-2017)
Conductor Area CSA
-
External Diameter
8.13mm
Jacket Colour
Black
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
1000ft
Wire Gauge
16AWG
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):26.78
