Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No4731ANH 0101000Copy
Manufacturer Standard Lead Time11 weeks
Order Code3227707
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42,070.030 (CNY47,539.1339) |
Price for:1 Reel: (1000ft/305m)
Minimum: 1
Multiple: 1
CNY42,070.03 (CNY47,539.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No4731ANH 0101000Copy
Manufacturer Standard Lead Time11 weeks
Order Code3227707
Technical Datasheet
Coaxial Cable TypeRG11/U
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
External Diameter10.16mm
Impedance75ohm
Jacket ColourBlack
Jacket MaterialLSZH
No. of Max Strands x Strand SizeSolid
Product Range-
Wire Gauge14AWG
Conductor MaterialSilver Plated Copper
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Coaxial Cable Type
RG11/U
Reel Length (Imperial)
1000ft
External Diameter
10.16mm
Jacket Colour
Black
No. of Max Strands x Strand Size
Solid
Wire Gauge
14AWG
SVHC
No SVHC (07-Jul-2017)
Conductor Area CSA
-
Reel Length (Metric)
305m
Impedance
75ohm
Jacket Material
LSZH
Product Range
-
Conductor Material
Silver Plated Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):39.94
