Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No4505R 0101000Copy
Manufacturer Standard Lead Time20 weeks
Order Code2924941
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15,733.680 (CNY17,779.0584) |
Price for:1 Reel: (305ft/93m)
Minimum: 1
Multiple: 1
CNY15,733.68 (CNY17,779.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No4505R 0101000Copy
Manufacturer Standard Lead Time20 weeks
Order Code2924941
Technical Datasheet
Coaxial Cable TypeRG59
Conductor Area CSA-
Reel Length (Imperial)305ft
Reel Length (Metric)93m
External Diameter5.9mm
Impedance75ohm
Jacket ColourBlack
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product Range-
Wire Gauge20AWG
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Coaxial Cable Type
RG59
Reel Length (Imperial)
305ft
External Diameter
5.9mm
Jacket Colour
Black
No. of Max Strands x Strand Size
Solid
Wire Gauge
20AWG
SVHC
No SVHC (07-Jul-2017)
Conductor Area CSA
-
Reel Length (Metric)
93m
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13.62
