Print Page
Image is for illustrative purposes only. Please refer to product description.

30 In Stock
Need more?
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY803.690 (CNY908.1697) |
| 5+ | CNY788.540 (CNY891.0502) |
| 10+ | CNY777.050 (CNY878.0665) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY803.69 (CNY908.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No39126 005100Copy
Order Code2834407
Technical Datasheet
Jacket MaterialPPO
Jacket ColourGreen
No. of Max Strands x Strand Size7 x 34AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
Outside Diameter1.092mm
Technical Specifications
Jacket Material
PPO
No. of Max Strands x Strand Size
7 x 34AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Jacket Colour
Green
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
600V
Outside Diameter
1.092mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.080287
