Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No39112 008100Copy
Manufacturer Standard Lead Time5 weeks
Order Code2834403
Product RangeGreenChoice Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,275.320 (CNY5,961.1116) |
| 5+ | CNY4,672.790 (CNY5,280.2527) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY5,275.32 (CNY5,961.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No39112 008100Copy
Manufacturer Standard Lead Time5 weeks
Order Code2834403
Product RangeGreenChoice Series
Technical Datasheet
No. of Max Strands x Strand Size65 x 30AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter2.82mm
Outside Diameter2.82mm
Approval SpecificationUL 11028
Product RangeGreenChoice Series
Technical Specifications
No. of Max Strands x Strand Size
65 x 30AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Outside Diameter
2.82mm
Product Range
GreenChoice Series
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
2.82mm
Approval Specification
UL 11028
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.215648
