Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,463.790 (CNY9,564.0827) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY8,463.79 (CNY9,564.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No37112 010500Copy
Order Code2764865
Technical Datasheet
Jacket MaterialEPDM Rubber
Jacket ColourBlack
Wire Gauge12AWG
No. of Max Strands x Strand Size65 x 30AWG
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating600Vrms
Conductor MaterialTinned Copper
External Diameter4.83mm
Approval SpecificationUL 3340, UL 3374
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
EPDM Rubber
Wire Gauge
12AWG
Reel Length (Imperial)
500ft
Operating Temperature Max
105°C
Voltage Rating
600Vrms
External Diameter
4.83mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
65 x 30AWG
Reel Length (Metric)
152.4m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
UL 3340, UL 3374
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.14212
