Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No2412 004A1000Copy
Manufacturer Standard Lead Time12 weeks
Order Code4168092
Product RangeDataTwist 2400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,340.400 (CNY2,644.652) |
| 5+ | CNY2,143.000 (CNY2,421.590) |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
CNY2,340.40 (CNY2,644.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No2412 004A1000Copy
Manufacturer Standard Lead Time12 weeks
Order Code4168092
Product RangeDataTwist 2400 Series
Technical Datasheet
Cable ShieldingUnscreened
LAN CategoryCat6
Wire Gauge23AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
No. of Pairs4 Pair
Jacket ColourYellow
No. of Max Strands x Strand SizeSolid
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter5.436mm
Product RangeDataTwist 2400 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
23AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
External Diameter
5.436mm
SVHC
No SVHC (07-Jul-2017)
LAN Category
Cat6
Conductor Area CSA
-
Reel Length (Metric)
304.8m
Jacket Colour
Yellow
Voltage Rating
300V
Conductor Material
Copper
Product Range
DataTwist 2400 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.74824
