Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No2200ENH.00500Copy
Manufacturer Standard Lead Time11 weeks
Order Code2924926
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,015.260 (CNY6,797.2438) |
Price for:1 Reel: (500ft/152.4m)
Minimum: 1
Multiple: 1
CNY6,015.26 (CNY6,797.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No2200ENH.00500Copy
Manufacturer Standard Lead Time11 weeks
Order Code2924926
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat6a
Wire Gauge23AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
No. of Pairs4 Pair
Jacket ColourBlue
No. of Max Strands x Strand SizeSolid
Voltage Rating72VDC
Jacket MaterialLSZH FRNC
Conductor MaterialCopper
External Diameter7.2mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
23AWG
Reel Length (Imperial)
500ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
LSZH FRNC
External Diameter
7.2mm
SVHC
No SVHC (07-Jul-2017)
LAN Category
Cat6a
Conductor Area CSA
-
Reel Length (Metric)
152.4m
Jacket Colour
Blue
Voltage Rating
72VDC
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):24.95
