Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No1804A J5C100Copy
Manufacturer Standard Lead Time19 weeks
Order Code1279068
Your Part Number
2 In Stock
3,300 more incoming. You can reserve stock now
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,994.600 (CNY3,383.898) |
Price for:1 Reel: (98.43ft/30.48m)
Minimum: 1
Multiple: 1
CNY2,994.60 (CNY3,383.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1804A J5C100Copy
Manufacturer Standard Lead Time19 weeks
Order Code1279068
Technical Datasheet
Cable ShieldingScreened
No. of Cores4Core
Wire Gauge28AWG
Conductor Area CSA0.08mm²
Reel Length (Imperial)98.43ft
Reel Length (Metric)30.48m
Jacket ColourBlack
No. of Max Strands x Strand Size19 x 0.079mm
Conductor MaterialSilver Plated Copper
Jacket MaterialPVC
External Diameter2.921mm
Voltage Rating100V
Product Range-
Product Overview
The 1804A J5C100 is a 100ft 4-conductor 28AWG shielded Star Quad Cable with stranded (19 x 40) high-conductivity silver-plated copper alloy (SPCA) conductors, polypropylene insulation, tinned copper braid shield (80% coverage) and black PVC jacket. This multi-conductor cable deliver low voltage analogue data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- CPR: Not Yet Qualified
- Low impedance
- 40Ω Nominal characteristic impedance
- 40pF/ft Conductor to shield nominal capacitance
- 66% Nominal velocity of propagation
- 65Ω/1000ft at 20°C Nominal conductor DC resistance
- 15Ω/1000ft at 20°C Nominal outer shield DC resistance (DCR)
Applications
Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
28AWG
Reel Length (Imperial)
98.43ft
Jacket Colour
Black
Conductor Material
Silver Plated Copper
External Diameter
2.921mm
Product Range
-
No. of Cores
4Core
Conductor Area CSA
0.08mm²
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
19 x 0.079mm
Jacket Material
PVC
Voltage Rating
100V
Technical Docs (1)
Alternatives for 1804A J5C100
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.91
