Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No1797BCopy
Manufacturer Standard Lead Time8 weeks
Order Code4337550
Your Part Number
72 In Stock
Need more?
72 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY188.410 (CNY212.9033) |
| 5+ | CNY170.050 (CNY192.1565) |
| 10+ | CNY163.250 (CNY184.4725) |
Price for:Each
Minimum: 1
Multiple: 1
CNY188.41 (CNY212.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1797BCopy
Manufacturer Standard Lead Time8 weeks
Order Code4337550
Technical Datasheet
Accessory TypeCable Termination Tool
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Accessory Type
Cable Termination Tool
Product Range
-
For Use With
Belden 1700A, 1701A, 1700R, 1872A, 7851A, 7852A Cables
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02835
