Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,569.820 (CNY6,293.8966) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY5,569.82 (CNY6,293.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1694A.00153
Order Code592031
Technical Datasheet
Coaxial Cable TypeRG6
Conductor Area CSA-
Conductor MaterialCopper
External Diameter6.99mm
Impedance75ohm
Jacket ColourBlack
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product Range-
Reel Length (Imperial)498.69ft
Reel Length (Metric)152m
Wire Gauge18AWG
SVHCNo SVHC (10-Jun-2022)
Product Overview
- CPR: Eca
- 69lbs Maximum recommended pulling tension
- 0.106µH/ft Nominal inductance
- 82% Nominal velocity of propagation
- 6.4Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- 2.8Ω/1000ft at 20°C Nominal outer shield DC resistance (DCR)
- -30 to 75°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
Coaxial Cable Type
RG6
Conductor Material
Copper
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
152m
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
External Diameter
6.99mm
Jacket Colour
Black
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
498.69ft
Wire Gauge
18AWG
Technical Docs (1)
Alternatives for 1694A.00153
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10
