Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,712.800 (CNY6,455.464) |
| 2+ | CNY5,708.430 (CNY6,450.5259) |
| 3+ | CNY5,704.050 (CNY6,445.5765) |
| 5+ | CNY5,699.670 (CNY6,440.6271) |
| 7+ | CNY5,695.290 (CNY6,435.6777) |
| 10+ | CNY5,690.910 (CNY6,430.7283) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY5,712.80 (CNY6,455.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1505A 010500
Order Code4167997
Technical Datasheet
Coaxial Cable TypeRG59
Conductor Area CSA-
Conductor MaterialCopper
External Diameter5.918mm
Impedance75ohm
Jacket ColourBlack
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product Range-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Wire Gauge20AWG
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Coaxial Cable Type
RG59
Conductor Material
Copper
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
152.4m
SVHC
No SVHC (07-Jul-2017)
Conductor Area CSA
-
External Diameter
5.918mm
Jacket Colour
Black
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
500ft
Wire Gauge
20AWG
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.57512
