Print Page
Image is for illustrative purposes only. Please refer to product description.

250 In Stock
Need more?
250 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.010 (CNY53.1213) |
| 10+ | CNY45.220 (CNY51.0986) |
| 25+ | CNY41.910 (CNY47.3583) |
| 50+ | CNY40.260 (CNY45.4938) |
| 100+ | CNY38.680 (CNY43.7084) |
| 250+ | CNY34.550 (CNY39.0415) |
| 500+ | CNY33.720 (CNY38.1036) |
| 1000+ | CNY29.660 (CNY33.5158) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.01 (CNY53.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-82100-005
Order Code2966090
Technical Datasheet
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P
LAN CategoryCat5e
IP Rating-
LEDsWithout LED
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Port Configuration
1 x 1 (Port)
LAN Category
Cat5e
LEDs
Without LED
No. of Positions / Loaded Contacts (per Port)
8P
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0162
