Print Page
42 In Stock
Need more?
42 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY144.560 (CNY163.3528) |
| 10+ | CNY123.980 (CNY140.0974) |
| 25+ | CNY117.070 (CNY132.2891) |
| 100+ | CNY110.160 (CNY124.4808) |
| 250+ | CNY105.270 (CNY118.9551) |
| 500+ | CNY100.010 (CNY113.0113) |
Price for:Each
Minimum: 1
Multiple: 1
CNY144.56 (CNY163.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL
Manufacturer Part NoBM-6AJPK010FCopy
Manufacturer Standard Lead Time12 weeks
Order Code3770906
Product RangeBM Series
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Jack to RJ45 Plug
Jacket ColourBlack
Cable Length - Metric3m
Cable Length - Imperial10ft
Product RangeBM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LAN Category
Cat6
Jacket Colour
Black
Cable Length - Imperial
10ft
SVHC
No SVHC (21-Jan-2025)
Connector to Connector
RJ45 Jack to RJ45 Plug
Cable Length - Metric
3m
Product Range
BM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13041

