Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL
Manufacturer Part NoBC-64RS007FCopy
Manufacturer Standard Lead Time11 weeks
Order Code3285943
Your Part Number
253 In Stock
Need more?
253 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.060 (CNY22.6678) |
| 10+ | CNY17.400 (CNY19.662) |
| 25+ | CNY16.440 (CNY18.5772) |
| 50+ | CNY16.100 (CNY18.193) |
| 100+ | CNY15.760 (CNY17.8088) |
| 500+ | CNY14.120 (CNY15.9556) |
| 1000+ | CNY13.510 (CNY15.2663) |
| 2500+ | CNY12.620 (CNY14.2606) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.06 (CNY22.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL
Manufacturer Part NoBC-64RS007FCopy
Manufacturer Standard Lead Time11 weeks
Order Code3285943
Technical Datasheet
Connector to ConnectorRJ11 Plug to RJ11 Plug
Cable ConstructionFUTP (Foiled Unshielded Twisted Pair)
Jacket ColourSilver
Cable Length - Metric2.14m
Cable Length - Imperial7ft
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
RJ11 Plug to RJ11 Plug
Jacket Colour
Silver
Cable Length - Imperial
7ft
Cable Construction
FUTP (Foiled Unshielded Twisted Pair)
Cable Length - Metric
2.14m
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01512
