Print Page
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.450 (CNY92.0385) |
| 10+ | CNY81.170 (CNY91.7221) |
| 25+ | CNY80.830 (CNY91.3379) |
| 50+ | CNY80.560 (CNY91.0328) |
| 100+ | CNY80.220 (CNY90.6486) |
| 250+ | CNY79.950 (CNY90.3435) |
| 500+ | CNY77.290 (CNY87.3377) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.45 (CNY92.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part NoBC-1UG025FCopy
Manufacturer Standard Lead Time14 weeks
Order Code3804974
Product RangeBC Series
Technical Datasheet
LAN CategoryCat6a
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourGray
Cable Length - Imperial25ft
Product RangeBC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LAN Category
Cat6a
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Imperial
25ft
SVHC
No SVHC (21-Jan-2025)
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Gray
Product Range
BC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536

