Print Page
78 In Stock
Need more?
78 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.200 (CNY43.166) |
| 10+ | CNY37.920 (CNY42.8496) |
| 25+ | CNY37.650 (CNY42.5445) |
| 50+ | CNY37.370 (CNY42.2281) |
| 100+ | CNY37.100 (CNY41.923) |
| 250+ | CNY36.820 (CNY41.6066) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.20 (CNY43.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL
Manufacturer Part NoBC-1UG010FCopy
Manufacturer Standard Lead Time15 weeks
Order Code3804971
Product RangeBC Series
Technical Datasheet
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Cable Length - Metric3m
Product RangeBC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
3m
SVHC
No SVHC (21-Jan-2025)
Cable Construction
UTP (Unshielded Twisted Pair)
Product Range
BC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536

