Print Page
120 In Stock
Need more?
120 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.840 (CNY48.4092) |
| 10+ | CNY39.020 (CNY44.0926) |
| 25+ | CNY36.910 (CNY41.7083) |
| 50+ | CNY35.410 (CNY40.0133) |
| 100+ | CNY33.430 (CNY37.7759) |
| 250+ | CNY31.380 (CNY35.4594) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.84 (CNY48.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL
Manufacturer Part NoBC-1UG007FCopy
Manufacturer Standard Lead Time15 weeks
Order Code3804970
Product RangeBC Series
Technical Datasheet
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourGray
Cable Length - Metric2.1m
Cable Length - Imperial7ft
Product RangeBC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Gray
Cable Length - Imperial
7ft
SVHC
No SVHC (21-Jan-2025)
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
2.1m
Product Range
BC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536

