Print Page
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.990 (CNY85.8687) |
| 10+ | CNY69.580 (CNY78.6254) |
| 25+ | CNY67.050 (CNY75.7665) |
| 50+ | CNY63.510 (CNY71.7663) |
| 100+ | CNY61.730 (CNY69.7549) |
| 250+ | CNY58.870 (CNY66.5231) |
| 500+ | CNY57.440 (CNY64.9072) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.99 (CNY85.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
LAN Category
Cat6a
Cable Length - Metric
6.1m
Product Range
BC Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Imperial
20ft
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536

