Print Page
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.170 (CNY67.9921) |
| 10+ | CNY55.050 (CNY62.2065) |
| 25+ | CNY53.070 (CNY59.9691) |
| 50+ | CNY50.270 (CNY56.8051) |
| 100+ | CNY48.840 (CNY55.1892) |
| 250+ | CNY46.590 (CNY52.6467) |
| 500+ | CNY45.500 (CNY51.415) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.17 (CNY67.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL
Manufacturer Part NoBC-1UE015FCopy
Manufacturer Standard Lead Time6 weeks
Order Code3804961
Product RangeBC Series
Technical Datasheet
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Cable Length - Metric4.6m
Cable Length - Imperial15ft
Product RangeBC Series
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
4.6m
Product Range
BC Series
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Imperial
15ft
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536

