Print Page
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.140 (CNY34.0582) |
| 300+ | CNY29.390 (CNY33.2107) |
| 750+ | CNY28.310 (CNY31.9903) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.14 (CNY34.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part NoBC-1UE006FCopy
Manufacturer Standard Lead Time14 weeks
Order Code3804958
Product RangeBC Series
Technical Datasheet
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Cable Length - Metric1.8m
Product RangeBC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
1.8m
SVHC
No SVHC (21-Jan-2025)
Cable Construction
UTP (Unshielded Twisted Pair)
Product Range
BC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536

