Print Page
255 In Stock
Need more?
255 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.080 (CNY28.3404) |
| 10+ | CNY22.630 (CNY25.5719) |
| 25+ | CNY21.680 (CNY24.4984) |
| 50+ | CNY20.320 (CNY22.9616) |
| 100+ | CNY19.640 (CNY22.1932) |
| 250+ | CNY18.680 (CNY21.1084) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.08 (CNY28.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Imperial
2ft
Cable Length - Metric
609.6mm
Product Range
BC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536

