Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoMCC600-1T12Copy
Order Code2984782
Product RangeMCC600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,779.270 (CNY2,010.5751) |
| 5+ | CNY1,752.610 (CNY1,980.4493) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,779.27 (CNY2,010.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoMCC600-1T12Copy
Order Code2984782
Product RangeMCC600 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)600W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 112VDC
Output Current - Output 125A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Product RangeMCC600 Series
SVHCTo Be Advised
Product Overview
MCC600 series is a 600W open-frame AC to DC medical power supplies with wide universal 85 - 264VAC input range. This medical power supplies are ideal for monitoring, home health equipment as well as surgical devices. The application includes diagnostic, drug pump, dialysis, hospital beds, home health care, monitoring, imaging, therapy devices. Complaints with EN 60601-1, IEC 60601-1 (ed.3), ANSI/AAMI ES 60601-1, CSA C22.2 No. 60601-1 safety standards.
- Output voltage is 12VDC
- Typical efficiency is 88%(120VAC), 93%(240VAC), convection cooling rated, dual fusing
- Power good / power fail signal
- Current sharing option, peak power capability
- N+1 redundant power supply, single wire current sharing
- 12V fan output
- Suitable for BF application
- Operating temperature range from -40 to +70°C
- Form factor is 127 x 216 x 41mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
Medical
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
MCC600 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
600W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
25A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9
