Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL POWER SOLUTIONS
Manufacturer Part No110RCM300-24DMQFCopy
Order Code2907996
Product RangeMelcher RCM300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 69 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,696.070 (CNY5,306.5591) |
| 5+ | CNY4,602.150 (CNY5,200.4295) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,696.07 (CNY5,306.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part No110RCM300-24DMQFCopy
Order Code2907996
Product RangeMelcher RCM300 Series
Technical Datasheet
Power Supply ApplicationsITE & Railway
DC / DC Converter Type-
Input Ratio3:1
Output Power Max300W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 112.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
Input Voltage DC Nom110V
DC / DC Converter Output TypeFixed, Adjustable
Width116mm
Height38mm
Depth188.6mm
Input Voltage DC Min50.4V
Input Voltage DC Max137.5V
Product RangeMelcher RCM300 Series
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE & Railway
Input Ratio
3:1
No. of Outputs
1 Output
Output Current - Output 1
12.5A
Output Current - Output 2
-
Isolation Voltage
-
DC / DC Converter Output Type
Fixed, Adjustable
Height
38mm
Input Voltage DC Min
50.4V
Product Range
Melcher RCM300 Series
DC / DC Converter Type
-
Output Power Max
300W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
110V
Width
116mm
Depth
188.6mm
Input Voltage DC Max
137.5V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85
