
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.940 (CNY83.5522) |
| 10+ | CNY62.820 (CNY70.9866) |
| 100+ | CNY53.380 (CNY60.3194) |
| 250+ | CNY50.030 (CNY56.5339) |
| 500+ | CNY47.600 (CNY53.788) |
| 1000+ | CNY45.230 (CNY51.1099) |
Product Information
Product Overview
Vertical mount series single port RJ45 MagJack® ICM aimed at customers who have non-traditional board mount applications where a standard right angle ICM will not fit. It can implement 60W PoE to double the amount of power their product can handle over any existing application while also increasing their speed 10 times over standard Gigabit Ethernet. The vertical mount series ICMs backward compatible to existing Ethernet networks and are compatible with all major 1GBASE-T thru 10GBASE-T PHYs, including the latest current mode and voltage-mode chips. Suitable applications include single-board motherboards, industrial PCs, printers, daughter cards, industrial controllers and any applications requiring a vertical mount Ethernet connector, where board space is a premium. The 60W products are ideal for next generation 5G cellular and wireless access point applications.
- 1GBASE-T speed, 4PPoE 60W PoE rating, 1X1 ports
- Available with POE compatibility
- Can be used on non-traditional PCB mount applications
- Forward compatible to 2.5G, 5G and 10G
- Comes with many different LED colour combinations and options
- Same mechanical package and footprint as existing passive vertical mount connectors
- Can be used on next generation PoE products where 30W of power is not enough
- Meets all IEEE 802.3 1GBASE-T thru 10GBASE-T electrical requirements
- Can carry 720mA of current at 57VDC continuous, operates from -40°C to 85°C
- 100% hi-pot tested in production, UL recognized
Technical Specifications
RJ45 Jack
8P8C
-
Vertical
With Magnetics
Without Light Pipe
1 x 1 (Port)
-
Through Hole Mount
Shielded
With LED
MagJack
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
