Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL MAGNETIC SOLUTIONS
Manufacturer Part NoL836-121T-KDCopy
Order Code3388807
Product RangeMagJack Series
Your Part Number
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.800 (CNY66.444) |
| 10+ | CNY56.690 (CNY64.0597) |
| 25+ | CNY52.460 (CNY59.2798) |
| 50+ | CNY50.340 (CNY56.8842) |
| 100+ | CNY48.230 (CNY54.4999) |
| 250+ | CNY42.910 (CNY48.4883) |
| 500+ | CNY41.890 (CNY47.3357) |
| 1000+ | CNY36.560 (CNY41.3128) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.80 (CNY66.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL MAGNETIC SOLUTIONS
Manufacturer Part NoL836-121T-KDCopy
Order Code3388807
Product RangeMagJack Series
Technical Datasheet
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
IP Rating-
ShieldingShielded
MagneticsWith Magnetics
LEDsWith LED
Light PipesWithout Light Pipe
Product RangeMagJack Series
Technical Specifications
Port Configuration
1 x 1 (Port)
LAN Category
-
Shielding
Shielded
LEDs
With LED
Product Range
MagJack Series
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Magnetics
With Magnetics
Light Pipes
Without Light Pipe
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235872
