Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL MAGNETIC SOLUTIONS
Manufacturer Part NoA829-1A1T-91BCopy
Order Code3272581
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.870 (CNY55.2231) |
| 10+ | CNY41.550 (CNY46.9515) |
| 100+ | CNY35.310 (CNY39.9003) |
| 250+ | CNY33.100 (CNY37.403) |
| 500+ | CNY30.920 (CNY34.9396) |
| 1000+ | CNY29.410 (CNY33.2333) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.87 (CNY55.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL MAGNETIC SOLUTIONS
Manufacturer Part NoA829-1A1T-91BCopy
Order Code3272581
Technical Datasheet
Modular Connector TypeRJ45 Jack
No. of Positions / Loaded Contacts (per Port)8P8C
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
MagneticsWith Magnetics
LEDsWith LED
Light PipesWithout Light Pipe
Technical Specifications
Modular Connector Type
RJ45 Jack
Connector Mounting
Through Hole Mount
Magnetics
With Magnetics
Light Pipes
Without Light Pipe
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Orientation
Right Angle
LEDs
With LED
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008308
