Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL MAGNETIC SOLUTIONS
Manufacturer Part No0826-1G1T-23-FCopy
Manufacturer Standard Lead Time61 weeks
Order Code4126319
Product RangeMagJack Series
Your Part Number
418 In Stock
400 more incoming. You can reserve stock now
261 Delivery in 5-6 Business Days(UK stock)
157 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.620 (CNY74.1506) |
| 10+ | CNY63.170 (CNY71.3821) |
| 25+ | CNY58.260 (CNY65.8338) |
| 50+ | CNY55.870 (CNY63.1331) |
| 100+ | CNY53.410 (CNY60.3533) |
| 250+ | CNY48.500 (CNY54.805) |
| 500+ | CNY46.050 (CNY52.0365) |
| 1000+ | CNY41.130 (CNY46.4769) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.62 (CNY74.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL MAGNETIC SOLUTIONS
Manufacturer Part No0826-1G1T-23-FCopy
Manufacturer Standard Lead Time61 weeks
Order Code4126319
Product RangeMagJack Series
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWith Magnetics
LEDsWith LED
Light PipesWithout Light Pipe
Product RangeMagJack Series
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
With Magnetics
Light Pipes
Without Light Pipe
Port Configuration
1 x 1 (Port)
LAN Category
Cat5e
Connector Mounting
Through Hole Mount
Shielding
Shielded
LEDs
With LED
Product Range
MagJack Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752
