Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZTK0010FF2GCopy
Manufacturer Standard Lead Time13 weeks
Order Code3871949
Product Range0ZTK Series
Your Part Number
71 In Stock
Need more?
71 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.260 (CNY4.8138) |
| 100+ | CNY3.290 (CNY3.7177) |
| 500+ | CNY2.860 (CNY3.2318) |
| 1000+ | CNY2.500 (CNY2.825) |
| 2000+ | CNY2.480 (CNY2.8024) |
| 4000+ | CNY2.170 (CNY2.4521) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY42.60 (CNY48.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZTK0010FF2GCopy
Manufacturer Standard Lead Time13 weeks
Order Code3871949
Product Range0ZTK Series
Technical Datasheet
PPTC Case Style0805 (2012 Metric)
Product Range0ZTK Series
Voltage Rating16VDC
Time to Trip1.5s
Current Rating Max40A
Operating Temperature Max125°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PPTC Case Style
0805 (2012 Metric)
Voltage Rating
16VDC
Current Rating Max
40A
SVHC
No SVHC (21-Jan-2025)
Product Range
0ZTK Series
Time to Trip
1.5s
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
