Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZTJ0010FF2ECopy
Manufacturer Standard Lead Time5 weeks
Order Code3871948
Product Range0ZTJ Series
Your Part Number
2,421 In Stock
Need more?
2,421 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.110 (CNY5.7743) |
| 10+ | CNY4.670 (CNY5.2771) |
| 100+ | CNY3.580 (CNY4.0454) |
| 500+ | CNY2.980 (CNY3.3674) |
| 1000+ | CNY2.750 (CNY3.1075) |
| 2000+ | CNY2.700 (CNY3.051) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.11 (CNY5.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZTJ0010FF2ECopy
Manufacturer Standard Lead Time5 weeks
Order Code3871948
Product Range0ZTJ Series
Technical Datasheet
Product Range0ZTJ Series
Voltage Rating30VDC
Holding Current100mA
Time to Trip0.1s
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
0ZTJ Series
Holding Current
100mA
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
30VDC
Time to Trip
0.1s
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
