Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZTH0020FF2ECopy
Manufacturer Standard Lead Time11 weeks
Order Code3872635
Product Range0ZTH Series
Your Part Number
1,901 In Stock
Need more?
1,901 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.110 (CNY5.7743) |
| 10+ | CNY4.670 (CNY5.2771) |
| 100+ | CNY3.580 (CNY4.0454) |
| 500+ | CNY2.980 (CNY3.3674) |
| 1000+ | CNY2.750 (CNY3.1075) |
| 2000+ | CNY2.700 (CNY3.051) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.11 (CNY5.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZTH0020FF2ECopy
Manufacturer Standard Lead Time11 weeks
Order Code3872635
Product Range0ZTH Series
Technical Datasheet
Product Range0ZTH Series
Voltage Rating30VDC
Time to Trip0.1s
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
0ZTH Series
Time to Trip
0.1s
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
30VDC
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
