Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZTH0010FF2ECopy
Manufacturer Standard Lead Time15 weeks
Order Code3871947
Product Range0ZTH Series
Your Part Number
2,980 In Stock
Need more?
2,980 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.110 (CNY5.7743) |
| 10+ | CNY4.670 (CNY5.2771) |
| 100+ | CNY3.580 (CNY4.0454) |
| 500+ | CNY2.980 (CNY3.3674) |
| 1000+ | CNY2.650 (CNY2.9945) |
| 2000+ | CNY2.600 (CNY2.938) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.11 (CNY5.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZTH0010FF2ECopy
Manufacturer Standard Lead Time15 weeks
Order Code3871947
Product Range0ZTH Series
Technical Datasheet
Product Range0ZTH Series
Voltage Rating30VDC
Holding Current100mA
Time to Trip0.5s
Current Rating Max10A
Operating Temperature Min-40°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
0ZTH Series
Holding Current
100mA
Current Rating Max
10A
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
30VDC
Time to Trip
0.5s
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
