Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZRV0125FF1ACopy
Order Code4533317
Product Range0ZRV Series
Your Part Number
956 In Stock
Need more?
956 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.510 (CNY13.0063) |
| 50+ | CNY6.820 (CNY7.7066) |
| 100+ | CNY6.330 (CNY7.1529) |
| 250+ | CNY5.860 (CNY6.6218) |
| 500+ | CNY5.510 (CNY6.2263) |
| 1000+ | CNY5.140 (CNY5.8082) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.51 (CNY13.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRV0125FF1ACopy
Order Code4533317
Product Range0ZRV Series
Technical Datasheet
Product Range0ZRV Series
Voltage Rating277VAC
Holding Current1.25A
Trip Current2.5A
Time to Trip23s
Fuse ShapeRound
Current Rating Max12.5A
Lead Spacing10.2mm
Diameter18.8mm
Length-
Thickness5.3mm
Height24.5mm
Operating Temperature Min-20°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
0ZRV Series
Holding Current
1.25A
Time to Trip
23s
Current Rating Max
12.5A
Diameter
18.8mm
Thickness
5.3mm
Operating Temperature Min
-20°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating
277VAC
Trip Current
2.5A
Fuse Shape
Round
Lead Spacing
10.2mm
Length
-
Height
24.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
