Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZRV0005FF1ECopy
Manufacturer Standard Lead Time21 weeks
Order Code4533307
Product Range0ZRV Series
Your Part Number
2,970 In Stock
Need more?
2,970 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.280 (CNY4.8364) |
| 50+ | CNY3.220 (CNY3.6386) |
| 250+ | CNY2.530 (CNY2.8589) |
| 500+ | CNY2.390 (CNY2.7007) |
| 1500+ | CNY2.250 (CNY2.5425) |
| 3000+ | CNY2.020 (CNY2.2826) |
Price for:Each
Minimum: 5
Multiple: 5
CNY21.40 (CNY24.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRV0005FF1ECopy
Manufacturer Standard Lead Time21 weeks
Order Code4533307
Product Range0ZRV Series
Technical Datasheet
Product Range0ZRV Series
Voltage Rating277VAC
Holding Current50mA
Trip Current200mA
Time to Trip18s
Fuse ShapeRound
Current Rating Max1A
Lead Spacing5.1mm
Diameter7.4mm
Length-
Thickness3.8mm
Height12.7mm
Operating Temperature Min-20°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
0ZRV Series
Holding Current
50mA
Time to Trip
18s
Current Rating Max
1A
Diameter
7.4mm
Thickness
3.8mm
Operating Temperature Min
-20°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating
277VAC
Trip Current
200mA
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
12.7mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
