Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZRS0750FF1ACopy
Manufacturer Standard Lead Time9 weeks
Order Code3872620
Your Part Number
311 In Stock
Need more?
311 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.660 (CNY13.1758) |
| 10+ | CNY9.070 (CNY10.2491) |
| 100+ | CNY7.360 (CNY8.3168) |
| 500+ | CNY6.130 (CNY6.9269) |
| 1000+ | CNY5.830 (CNY6.5879) |
| 2000+ | CNY5.720 (CNY6.4636) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.66 (CNY13.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRS0750FF1ACopy
Manufacturer Standard Lead Time9 weeks
Order Code3872620
Technical Datasheet
Voltage Rating32VDC
Holding Current7.5A
Time to Trip-
Fuse ShapeRectangular
Diameter-
Length21.1mm
Height24.9mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Voltage Rating
32VDC
Time to Trip
-
Diameter
-
Height
24.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Holding Current
7.5A
Fuse Shape
Rectangular
Length
21.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
