Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZRS0300FF1A.Copy
Manufacturer Standard Lead Time8 weeks
Order Code3872618
Product Range0ZRS Series
Your Part Number
197 In Stock
Need more?
197 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.170 (CNY8.1021) |
| 10+ | CNY6.600 (CNY7.458) |
| 100+ | CNY5.060 (CNY5.7178) |
| 500+ | CNY4.200 (CNY4.746) |
| 1000+ | CNY3.640 (CNY4.1132) |
| 2000+ | CNY3.610 (CNY4.0793) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.17 (CNY8.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRS0300FF1A.Copy
Manufacturer Standard Lead Time8 weeks
Order Code3872618
Product Range0ZRS Series
Technical Datasheet
Product Range0ZRS Series
Voltage Rating32VDC
Holding Current3A
Trip Current6A
Time to Trip5s
Fuse ShapeRectangular
Current Rating Max100A
Diameter-
Thickness3.8mm
Height15.5mm
Operating Temperature Min-40°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
0ZRS Series
Holding Current
3A
Time to Trip
5s
Current Rating Max
100A
Thickness
3.8mm
Operating Temperature Min
-40°C
Voltage Rating
32VDC
Trip Current
6A
Fuse Shape
Rectangular
Diameter
-
Height
15.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 0ZRS0300FF1A.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
