Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZRR0020FF1ECopy
Manufacturer Standard Lead Time11 weeks
Order Code2914709
Product Range0ZRR Series
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.600 (CNY2.938) |
| 10+ | CNY2.270 (CNY2.5651) |
| 100+ | CNY1.800 (CNY2.034) |
| 500+ | CNY1.530 (CNY1.7289) |
| 1000+ | CNY1.480 (CNY1.6724) |
| 2000+ | CNY1.460 (CNY1.6498) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.60 (CNY2.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRR0020FF1ECopy
Manufacturer Standard Lead Time11 weeks
Order Code2914709
Product Range0ZRR Series
Technical Datasheet
Product Range0ZRR Series
Holding Current200mA
Trip Current400mA
Current Rating Max40A
Diameter7.4mm
Length-
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
0ZRR Series
Trip Current
400mA
Diameter
7.4mm
Operating Temperature Max
85°C
Holding Current
200mA
Current Rating Max
40A
Length
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000185
