Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZCM0010FF2GCopy
Manufacturer Standard Lead Time6 weeks
Order Code2848543
Product Range0ZCM Series
Your Part Number
15,051 In Stock
Need more?
15,051 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.620 (CNY1.8306) |
| 10+ | CNY1.220 (CNY1.3786) |
| 100+ | CNY1.110 (CNY1.2543) |
| 500+ | CNY0.907 (CNY1.0249) |
| 1000+ | CNY0.801 (CNY0.9051) |
| 2000+ | CNY0.785 (CNY0.887) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.62 (CNY1.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZCM0010FF2GCopy
Manufacturer Standard Lead Time6 weeks
Order Code2848543
Product Range0ZCM Series
Technical Datasheet
PPTC Case Style0603 (1608 Metric)
Product Range0ZCM Series
Trip Current250mA
Current Rating Max40A
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PPTC Case Style
0603 (1608 Metric)
Trip Current
250mA
Automotive Qualification Standard
-
Product Range
0ZCM Series
Current Rating Max
40A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 0ZCM0010FF2G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
