Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZCM0004FF2GCopy
Manufacturer Standard Lead Time15 weeks
Order Code3272505
Your Part Number
307 In Stock
Need more?
307 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.620 (CNY1.8306) |
| 10+ | CNY1.220 (CNY1.3786) |
| 100+ | CNY1.140 (CNY1.2882) |
| 500+ | CNY0.930 (CNY1.0509) |
| 1000+ | CNY0.831 (CNY0.939) |
| 2000+ | CNY0.815 (CNY0.921) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.62 (CNY1.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZCM0004FF2GCopy
Manufacturer Standard Lead Time15 weeks
Order Code3272505
Technical Datasheet
PPTC Case Style0603 (1608 Metric)
Voltage Rating24VDC
Holding Current40mA
Time to Trip1s
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PPTC Case Style
0603 (1608 Metric)
Holding Current
40mA
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
24VDC
Time to Trip
1s
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for 0ZCM0004FF2G
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026
