Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZCM0002FF2GCopy
Manufacturer Standard Lead Time16 weeks
Order Code3272502
Product Range0ZCM Series
Your Part Number
14,273 In Stock
Need more?
14,273 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.760 (CNY1.9888) |
| 10+ | CNY1.450 (CNY1.6385) |
| 100+ | CNY1.080 (CNY1.2204) |
| 500+ | CNY0.877 (CNY0.991) |
| 1000+ | CNY0.778 (CNY0.8791) |
| 2000+ | CNY0.763 (CNY0.8622) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.76 (CNY1.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZCM0002FF2GCopy
Manufacturer Standard Lead Time16 weeks
Order Code3272502
Product Range0ZCM Series
Technical Datasheet
Product Range0ZCM Series
Holding Current20mA
Trip Current60mA
Time to Trip1s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
0ZCM Series
Trip Current
60mA
Current Rating Max
40A
Operating Temperature Max
85°C
Holding Current
20mA
Time to Trip
1s
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 0ZCM0002FF2G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026
