Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZCK0020FF2GCopy
Manufacturer Standard Lead Time15 weeks
Order Code2848538
Your Part Number
179 In Stock
Need more?
179 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.620 (CNY1.8306) |
| 10+ | CNY1.220 (CNY1.3786) |
| 100+ | CNY1.140 (CNY1.2882) |
| 500+ | CNY0.930 (CNY1.0509) |
| 1000+ | CNY0.847 (CNY0.9571) |
| 2000+ | CNY0.831 (CNY0.939) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.62 (CNY1.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZCK0020FF2GCopy
Manufacturer Standard Lead Time15 weeks
Order Code2848538
Technical Datasheet
PPTC Case Style0805 (2012 Metric)
Current Rating Max100A
Operating Temperature Min-40°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PPTC Case Style
0805 (2012 Metric)
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Current Rating Max
100A
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for 0ZCK0020FF2G
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
