Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZCJ0075AF2ECopy
Manufacturer Standard Lead Time6 weeks
Order Code2848531
Product Range0ZCJ Series
Your Part Number
3,646 In Stock
Need more?
3,646 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.990 (CNY2.2487) |
| 10+ | CNY1.490 (CNY1.6837) |
| 100+ | CNY1.340 (CNY1.5142) |
| 500+ | CNY1.130 (CNY1.2769) |
| 1000+ | CNY0.992 (CNY1.121) |
| 2000+ | CNY0.973 (CNY1.0995) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.99 (CNY2.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZCJ0075AF2ECopy
Manufacturer Standard Lead Time6 weeks
Order Code2848531
Product Range0ZCJ Series
Technical Datasheet
Product Range0ZCJ Series
Holding Current750mA
Time to Trip0.2s
Current Rating Max100A
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
0ZCJ Series
Time to Trip
0.2s
Automotive Qualification Standard
-
Holding Current
750mA
Current Rating Max
100A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 0ZCJ0075AF2E
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000041
