Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZCJ0050FF2GCopy
Manufacturer Standard Lead Time6 weeks
Order Code2848530
Your Part Number
5,686 In Stock
Need more?
5,686 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.390 (CNY1.5707) |
| 10+ | CNY1.010 (CNY1.1413) |
| 100+ | CNY0.930 (CNY1.0509) |
| 500+ | CNY0.770 (CNY0.8701) |
| 1000+ | CNY0.679 (CNY0.7673) |
| 2000+ | CNY0.666 (CNY0.7526) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.39 (CNY1.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZCJ0050FF2GCopy
Manufacturer Standard Lead Time6 weeks
Order Code2848530
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Voltage Rating8VDC
Holding Current500mA
Time to Trip0.1s
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Holding Current
500mA
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
8VDC
Time to Trip
0.1s
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for 0ZCJ0050FF2G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000031
