Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZCJ0016FF2ECopy
Manufacturer Standard Lead Time6 weeks
Order Code2848523
Your Part Number
2,775 In Stock
Need more?
2,775 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.390 (CNY1.5707) |
| 10+ | CNY1.010 (CNY1.1413) |
| 100+ | CNY0.831 (CNY0.939) |
| 500+ | CNY0.671 (CNY0.7582) |
| 1000+ | CNY0.588 (CNY0.6644) |
| 2000+ | CNY0.577 (CNY0.652) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.39 (CNY1.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZCJ0016FF2ECopy
Manufacturer Standard Lead Time6 weeks
Order Code2848523
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Voltage Rating48VDC
Holding Current160mA
Time to Trip0.3s
Current Rating Max10A
Operating Temperature Min-40°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Holding Current
160mA
Current Rating Max
10A
Automotive Qualification Standard
-
Voltage Rating
48VDC
Time to Trip
0.3s
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 0ZCJ0016FF2E
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
